RND Pressure Compensating Plug, M8mm, 8mm Hole Diameter, Stainless Steel, 13mm Diameter, Threaded
- RS Stock No.:
- 490-656
- Mfr. Part No.:
- RND 455-01122
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-656
- Mfr. Part No.:
- RND 455-01122
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M8mm | |
| Hole Diameter | 8mm | |
| Material | Stainless Steel | |
| Plug Type | Pressure Compensating Plug | |
| Diameter | 13mm | |
| Threaded/Unthreaded | Threaded | |
Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M8mm | ||
Hole Diameter 8mm | ||
Material Stainless Steel | ||
Plug Type Pressure Compensating Plug | ||
Diameter 13mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is designed for seamless integration into a variety of applications, ensuring exceptional performance and reliability. Engineered with cutting-edge materials and advanced protection ratings, it excels in outdoor environments where moisture and extreme temperatures are a concern. Its compact dimensions and robust stainless steel body promise durability while maintaining the functional integrity necessary for modern technology.
Offers a wide salt resistance for use in diverse environments
Engineered for high and low temperature resilience, suitable for extreme climates
Contains a unique traceability feature with an independent laser serial number
Engineered for high and low temperature resilience, suitable for extreme climates
Contains a unique traceability feature with an independent laser serial number
Related links
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Pressure Compensating Plug 32mm Hole Diameter 36mm Diameter, Threaded
- RND Pressure Compensating Plug 40mm Hole Diameter 48mm Diameter, Threaded
- RND Pressure Compensating Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- Phoenix Contact Pressure Compensating Plug 25mm Hole Diameter Threaded
- RND Vent Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 24.5mm Hole Diameter 38.8mm Diameter, Threaded