Phoenix Contact, M25 Thread, Stainless Steel, 25 mm Diameter Threaded
- RS Stock No.:
- 557-652
- Mfr. Part No.:
- 1411121
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£670.10
(exc. VAT)
£804.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £670.10 | £134.02 |
*price indicative
- RS Stock No.:
- 557-652
- Mfr. Part No.:
- 1411121
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Threaded | Yes | |
| Product Type | Cable Gland Plug | |
| Thread Size | M25 | |
| Sub Type | Pressure Compensation Element | |
| Material | Stainless Steel | |
| Diameter | 25 mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 130°C | |
| Series | A-EXB-25-66L-S-S | |
| Standards/Approvals | EN 60079-0-1-7-31, IEC 60079-0-1-7-31 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Threaded Yes | ||
Product Type Cable Gland Plug | ||
Thread Size M25 | ||
Sub Type Pressure Compensation Element | ||
Material Stainless Steel | ||
Diameter 25 mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 130°C | ||
Series A-EXB-25-66L-S-S | ||
Standards/Approvals EN 60079-0-1-7-31, IEC 60079-0-1-7-31 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact pressure compensation element is designed for Ex applications and features an M25 x 1.5 connecting thread. It comes in silver color and reduces the formation of condensation.
Color Steel/stainless steel color
Material Stainless steel 1.4404
Seal material O-ring Silicon
Related links
- Phoenix Contact Pressure Compensating Plug 12mm Hole Diameter Threaded
- RND Pressure Compensating Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Pressure Compensating Plug 40mm Hole Diameter 48mm Diameter, Threaded
- RND Pressure Compensating Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Pressure Compensating Plug 32mm Hole Diameter 36mm Diameter, Threaded
- Phoenix Contact 25mm Hole Diameter Threaded
- Phoenix Contact Stopping Plug 25mm Hole Diameter 25mm Diameter, Threaded
- Phoenix Contact 25mm Hole Diameter 25mm Diameter, Threaded
