Phoenix Contact Stopping Plug, M25, 25mm Hole Diameter, Nickel Plated Brass, 25mm Diameter, Threaded
- RS Stock No.:
- 556-334
- Mfr. Part No.:
- 1411107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£178.60
(exc. VAT)
£214.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.60 | £8.93 |
*price indicative
- RS Stock No.:
- 556-334
- Mfr. Part No.:
- 1411107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Hole Diameter | 25mm | |
| Material | Nickel Plated Brass | |
| Plug Type | Stopping | |
| Diameter | 25mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Hole Diameter 25mm | ||
Material Nickel Plated Brass | ||
Plug Type Stopping | ||
Diameter 25mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- GB
The Phoenix Contact screw plug is made of brass with a nickel-plated finish, designed for Ex applications. It features a connecting thread of M25 x 1.5 and is silver in color.
Housing surface material Ni
Material for screw connection Brass, nickel-plated
Wrench size union nut 30 mm
Hexagon angular dimension 33 mm
Thread type connection side M25 x 1.5
Thread pitch 1.5 mm
Related links
- Phoenix Contact 25mm Hole Diameter 25mm Diameter, Threaded
- Phoenix Contact Stopping Plug 20mm Hole Diameter 20mm Diameter, Threaded
- Capri Stopping Plug 28mm Hole Diameter Stainless Steel Threaded
- Phoenix Contact Stopping Plug Nickel Plated Brass Threaded
- Phoenix Contact Pressure Compensating Plug 25mm Hole Diameter Threaded
- Capri Stopping Plug 32mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 18mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 26mm Hole Diameter Stainless Steel Threaded
