Phoenix Contact, M20 Thread, Nickel Plated Brass, 20 mm Diameter Threaded
- RS Stock No.:
- 557-647
- Mfr. Part No.:
- 1411104
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£116.55
(exc. VAT)
£139.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £116.55 | £5.828 |
*price indicative
- RS Stock No.:
- 557-647
- Mfr. Part No.:
- 1411104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Plug | |
| Thread Size | M20 | |
| Threaded | Yes | |
| Material | Nickel Plated Brass | |
| Diameter | 20mm | |
| Colour | Silver | |
| Hazardous Area Certification | NO | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 130°C | |
| Series | A-EXSH-M20-68L-N-S | |
| Standards/Approvals | IEC 61241-0, EN 61241-0, -7, EN 60079-0, CSA, IEC 60079-0, EU RoHS, CHINA RoHS, EU REACH SVHC, ATEX, -1, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Plug | ||
Thread Size M20 | ||
Threaded Yes | ||
Material Nickel Plated Brass | ||
Diameter 20mm | ||
Colour Silver | ||
Hazardous Area Certification NO | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 130°C | ||
Series A-EXSH-M20-68L-N-S | ||
Standards/Approvals IEC 61241-0, EN 61241-0, -7, EN 60079-0, CSA, IEC 60079-0, EU RoHS, CHINA RoHS, EU REACH SVHC, ATEX, -1, UL | ||
- COO (Country of Origin):
- GB
The Phoenix Contact screw plug is made of brass with a nickel-plated finish, designed for Ex applications. It features a connecting thread of M20 x 1.5 and is silver in color.
Housing surface material Ni
Material for screw connection Brass, nickel-plated
Weight per piece (including packing) 57.05 g
Weight per piece (excluding packing) 35.045 g
Related links
- Phoenix Contact Nickel Plated Brass, 24 mm Diameter Threaded
- Phoenix Contact Brass, 20 mm Diameter Threaded
- Lapp Nickel Plated Brass, 26.4 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- Capri Nickel Plated Brass 23 mm Diameter Threaded
- RS PRO Nickel Plated Brass, 22 mm Diameter Threaded
- Weidmüller Nickel Plated 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 20 mm Diameter Threaded
