RND Blanking Plug, M20, 20mm Hole Diameter, Polyamide, 25mm Diameter, Threaded

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-205
Mfr. Part No.:
RND 465-01315
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Thread Size

M20

Hole Diameter

20mm

Material

Polyamide

Plug Type

Blanking

Diameter

25mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
CN
The RND Blanking plug is an essential component for ensuring that enclosures and junction boxes are securely sealed, preventing the ingress of dust and moisture. Designed with ease of use in mind, the plug fits snugly into openings where a cable gland is unnecessary, contributing to a tidy finish in any installation. Its versatile design caters to a range of applications, making it an ideal choice for both industrial and commercial settings. Constructed from polyamide, the plug provides robust performance in diverse environmental conditions, maintaining integrity over an operating temperature span of -40 to 100°C. With its professional appearance in black, it not only serves a functional purpose but also enhances the overall aesthetic of your project.

Provides a clean and professional finish to installations
Eliminates potential hazards by sealing open orifices securely
Facilitates quick and straightforward installation without special tools
Constructed from halogen-free materials for enhanced safety
Supports a wide range of operating temperatures, ensuring reliability

Related links