RND Blanking Plug, M16mm, 16mm Hole Diameter, Polyamide, 19mm Diameter, Threaded
- RS Stock No.:
- 491-852
- Mfr. Part No.:
- RND 465-01320
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-852
- Mfr. Part No.:
- RND 465-01320
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M16mm | |
| Hole Diameter | 16mm | |
| Material | Polyamide | |
| Plug Type | Blanking | |
| Diameter | 19mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M16mm | ||
Hole Diameter 16mm | ||
Material Polyamide | ||
Plug Type Blanking | ||
Diameter 19mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Blanking plug is an essential component for ensuring that enclosures and junction boxes remain securely sealed. Designed for ease of use, this plug allows for tidy finishes without the need for a cable gland. With robust polyamide construction, it performs reliably across a wide range of environments, making it an ideal solution for both standard and demanding applications. Its halogen-free material, along with an operating temperature range of -40 to 100 °C, showcases its adaptability and resilience. Whether youre looking to enhance the aesthetics of your installation or improve safety standards in hazardous areas, this blanking plug stands out as a practical choice.
Operating temperature range allows for versatility in diverse applications
Ensures a neat and professional finish by eliminating the need for cable glands
Supports quick and easy installation to save time on projects
Ideal for use in enclosures and junction boxes within both commercial and industrial settings
Ensures a neat and professional finish by eliminating the need for cable glands
Supports quick and easy installation to save time on projects
Ideal for use in enclosures and junction boxes within both commercial and industrial settings
Related links
- RND Blanking Plug 16mm Hole Diameter 19mm Diameter, Unthreaded
- RND Blanking Plug 20mm Hole Diameter 25mm Diameter, Threaded
- RND Blanking Plug 18.6mm Hole Diameter 22mm Diameter, Threaded
- RND Blanking Plug 25mm Hole Diameter 30mm Diameter, Threaded
- RND Blanking Plug 12mm Hole Diameter 15mm Diameter, Threaded
- RND Blanking Plug 20mm Hole Diameter 25mm Diameter, Threaded
- RND Blanking Plug 12mm Hole Diameter 15mm Diameter, Unthreaded
- Phoenix Contact Polyamide Threaded