Phoenix Contact, PG9, Polyamide, 19mm Diameter, Threaded
- RS Stock No.:
- 567-206
- Mfr. Part No.:
- 1047272
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.90 | £0.69 |
*price indicative
- RS Stock No.:
- 567-206
- Mfr. Part No.:
- 1047272
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG9 | |
| Material | Polyamide | |
| Diameter | 19mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG9 | ||
Material Polyamide | ||
Diameter 19mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
TE Connectivity VAL-U-LOK Double Row Pin Headers
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon.
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting
PCB mount pin header assemblies in both vertical and 90° styles
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts
The Phoenix Contact screw plug is expertly designed for cable screw gland applications, ensuring a reliable and secure connection. Constructed from high-quality PA material, it features a connecting thread of Pg9 and is finished in a striking jet black RAL 9005 colour. This product is an excellent choice for both commercial and industrial environments, offering exceptional performance within stringent temperature ranges and under demanding conditions. With a degree of protection rated at IP65, users can trust this component to provide effective sealing against dust and water ingress. Furthermore, the built-in O-ring enhances the reliability of the installation, making it ideal for various applications where safety is paramount. Whether for new installations or maintenance of existing systems, this product guarantees long-lasting durability for your projects.
Designed to provide secure cable connections in diverse applications
Constructed from durable PA material for superior performance
Features a minimalistic yet effective design for easy integration
Offers enhanced environmental protection with an IP65 rating
Optimised for use at a broad ambient temperature range
Fitted with an O-ring for added sealing effectiveness
Suitable for a variety of commercial and industrial settings
Constructed from durable PA material for superior performance
Features a minimalistic yet effective design for easy integration
Offers enhanced environmental protection with an IP65 rating
Optimised for use at a broad ambient temperature range
Fitted with an O-ring for added sealing effectiveness
Suitable for a variety of commercial and industrial settings
TE Connectivity VAL-U-LOK Series Connector System
Related links
- Phoenix Contact Polyamide Threaded
- RND Blanking Plug 16mm Hole Diameter 19mm Diameter, Threaded
- Phoenix Contact PG9 Hole Diameter Threaded
- Alpha Wire Blanking Plug Plastic Threaded
- RND Blanking Plug 16mm Hole Diameter 19mm Diameter, Unthreaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 15mm Diameter, Threaded
- Phoenix Contact EU Polyamide Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
