Phoenix Contact EU, PG13.5, Polyamide, 25mm Diameter, Threaded

Subtotal (1 pack of 10 units)*

£3.54

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£3.54£0.354

*price indicative

RS Stock No.:
517-459
Mfr. Part No.:
1046790
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG13.5

Material

Polyamide

Plug Type

EU

Diameter

25mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
DE
The Phoenix Contact Screw Plug is engineered to provide exceptional connectivity solutions in cable management applications. Constructed from durable PA material, this component features a connecting thread of Pg13.5 and showcases a sleek jet black finish in accordance with RAL 9005 standards. Designed with practicality in mind, it comes equipped with a reliable O-ring that ensures a tight seal, effectively protecting the internal components from environmental factors. The product meets stringent quality and safety standards, providing peace of mind for industrial installations. With an impressive degree of protection rated at IP65, it is suitable for various applications, capable of withstanding ambient temperatures ranging from -20 °C to 100 °C. Whether for industrial machinery or electrical installations, this screw plug promises unparalleled performance and longevity.

Robust design ensures long lasting connectivity in various environments
IP65 rating provides excellent protection against dust and water ingress
Compatible with Pg13 5 threads for versatile installation options
O ring included for superior sealing capabilities
Manufactured from high quality PA material for enhanced durability
Lightweight construction allows for easy handling and installation
Environmental compliance ensures safety and sustainability
Perfect for industrial and automation applications requiring reliable connections

Related links