Phoenix Contact EU, PG21, Polyamide, 33mm Diameter, Threaded
- RS Stock No.:
- 499-265
- Mfr. Part No.:
- 1424524
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£4.20
(exc. VAT)
£5.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.20 | £0.42 |
*price indicative
- RS Stock No.:
- 499-265
- Mfr. Part No.:
- 1424524
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Material | Polyamide | |
| Plug Type | EU | |
| Diameter | 33mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Material Polyamide | ||
Plug Type EU | ||
Diameter 33mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is engineered to facilitate secure and reliable cable connections, delivering exceptional performance in a range of industrial applications. Designed for use within control cabinets, it features a robust PA material composition that ensures durability and reliability. The screw plug supports Pg21 connecting threads and is characterised by its light grey colour, conforming to RAL 7035 specifications. Its ambient temperature range of -40 °C to 100 °C allows for versatile application in various conditions, while the IP65 degree of protection guarantees resistance to dust and water ingress. This makes the product ideal for demanding environments where quality and performance are paramount. The screw plug not only simplifies installation but also ensures compliance with stringent environmental standards.
Constructed from high quality PA material for increased durability
Light grey finish enhances visibility and conforms to established colour standards
IP65 rating ensures protection against dust and water suitable for challenging environments
Compatible with standard Pg21 threading for easy integration into existing systems
Designed to operate efficiently in a broad temperature range ensuring versatility
Lightweight design facilitates ease of handling and installation in confined spaces
Conforms to international environmental standards promoting sustainability
Light grey finish enhances visibility and conforms to established colour standards
IP65 rating ensures protection against dust and water suitable for challenging environments
Compatible with standard Pg21 threading for easy integration into existing systems
Designed to operate efficiently in a broad temperature range ensuring versatility
Lightweight design facilitates ease of handling and installation in confined spaces
Conforms to international environmental standards promoting sustainability
Related links
- Phoenix Contact EU Polyamide Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 33mm Diameter, Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Lapp Blanking Plug PS Threaded
- Alpha Wire Blanking Plug Plastic Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
