Phoenix Contact EU, PG21, Nickel Plated Brass, 30mm Diameter, Threaded
- RS Stock No.:
- 638-808
- Mfr. Part No.:
- 1674529
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£32.33
(exc. VAT)
£38.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.33 | £3.233 |
*price indicative
- RS Stock No.:
- 638-808
- Mfr. Part No.:
- 1674529
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Material | Nickel Plated Brass | |
| Plug Type | EU | |
| Diameter | 30mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Material Nickel Plated Brass | ||
Plug Type EU | ||
Diameter 30mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw plug is designed with precision and crafted for optimal performance in cable management solutions. Featuring a durable brass construction with nickel plating, it ensures longevity even in demanding environments. The PG21 connection thread allows for easy installation and offers robust sealing capabilities, making it an ideal choice for industrial applications. With an IP68 degree of protection, this product provides reliable resistance against dust and immersion in water, ensuring that it functions flawlessly in harsh conditions.
Compact design optimises space in control cabinets and other applications
Halogen-free construction provides an environmentally friendly option for users
O-ring seal ensures a secure fit, preventing moisture and debris ingress
Suitable for a wide operating temperature range, making it versatile for various industries
Halogen-free construction provides an environmentally friendly option for users
O-ring seal ensures a secure fit, preventing moisture and debris ingress
Suitable for a wide operating temperature range, making it versatile for various industries
Related links
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Polyamide Threaded
