Phoenix Contact EU, M40, Nickel Plated Brass, 50mm Diameter, Threaded
- RS Stock No.:
- 487-575
- Mfr. Part No.:
- 1645875
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£64.20
(exc. VAT)
£77.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.20 | £6.42 |
*price indicative
- RS Stock No.:
- 487-575
- Mfr. Part No.:
- 1645875
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Material | Nickel Plated Brass | |
| Plug Type | EU | |
| Diameter | 50mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Material Nickel Plated Brass | ||
Plug Type EU | ||
Diameter 50mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact screw plug is made of brass with a nickel-plated finish, offering excellent durability and corrosion resistance. It has an M40 x 1.5 connecting thread and comes in a silver color, ensuring a strong and reliable connection for various applications.
NBR seal
IP68 rated
IP68 rated
Related links
- Phoenix Contact 50mm Hole Diameter 50mm Diameter, Threaded
- Jacobs Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
