Phoenix Contact, PG29 Thread, Nickel Plated Brass, 39 mm Diameter Threaded
- RS Stock No.:
- 512-343
- Mfr. Part No.:
- 1674532
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£78.55
(exc. VAT)
£94.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £78.55 | £7.855 |
*price indicative
- RS Stock No.:
- 512-343
- Mfr. Part No.:
- 1674532
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Plug | |
| Thread Size | PG29 | |
| Threaded | Yes | |
| Sub Type | Screw Plug | |
| Material | Nickel Plated Brass | |
| Diameter | 39mm | |
| Colour | Silver | |
| Hazardous Area Certification | NO | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | HC-BS-PG29 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH, EAC Approval ID: RU C-DE.AI30.B.01102 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Plug | ||
Thread Size PG29 | ||
Threaded Yes | ||
Sub Type Screw Plug | ||
Material Nickel Plated Brass | ||
Diameter 39mm | ||
Colour Silver | ||
Hazardous Area Certification NO | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series HC-BS-PG29 | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH, EAC Approval ID: RU C-DE.AI30.B.01102 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact screw plug is made of brass with a nickel-plated finish for enhanced durability and corrosion resistance. It features a Pg29 connecting thread and comes in a silver color, ensuring a secure and reliable connection.
NBR seal
IP68 rated
Related links
- Lapp Nickel Plated Brass, 39 mm Diameter Threaded
- Jacobs Nickel Plated Brass, 39 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 39 mm Diameter Threaded
- Phoenix Contact Polyamide, 44 mm Diameter Threaded
- Lapp Nickel Plated Brass, 28 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 14 mm Diameter Threaded
- Lapp Nickel Plated Brass, 50 mm Diameter Threaded
