Phoenix Contact, M32 Thread, Nickel Plated Brass, 39 mm Diameter Threaded

Subtotal (1 pack of 10 units)*

£36.66

(exc. VAT)

£43.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£36.66£3.666

*price indicative

RS Stock No.:
521-659
Mfr. Part No.:
1645862
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Plug

Thread Size

M32

Threaded

Yes

Material

Nickel Plated Brass

Diameter

39mm

Colour

Silver

Hazardous Area Certification

NO

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Series

HC-M-BS-M32

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH SVHC

COO (Country of Origin):
DE
The Phoenix Contact screw plug is made from brass with a nickel-plated finish for added durability and corrosion resistance. It features an M32 x 1.5 connecting thread and comes in a silver color, ensuring a secure and long-lasting connection.

NBR seal

IP68 rated

Related links