Phoenix Contact EU, M20, Nickel Plated Brass, 24mm Diameter, Threaded
- RS Stock No.:
- 535-384
- Mfr. Part No.:
- 1645846
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£124.39
(exc. VAT)
£149.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £124.39 | £12.439 |
*price indicative
- RS Stock No.:
- 535-384
- Mfr. Part No.:
- 1645846
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Material | Nickel Plated Brass | |
| Plug Type | EU | |
| Diameter | 24mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Material Nickel Plated Brass | ||
Plug Type EU | ||
Diameter 24mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw plug is an essential component designed for reliable and effective cable management in various industrial applications. Engineered for optimal performance, this plug features a robust brass construction that is nickel-plated, ensuring durability against harsh environmental conditions. With an M20 x 1.5 connecting thread, it guarantees a secure fit, enhancing safety and integrity in installations. The silver finish not only provides a sleek aesthetic but also contributes to the plug's resistant properties. This product is suitable for a wide temperature range, operating effectively between -20 °C and 80 °C, making it versatile for numerous operational contexts.
Lightweight design enables straightforward installation and portability
Complies with relevant environmental standards, including EU RoHS and REACH
Can accommodate a wide range of applications across different industries
Complies with relevant environmental standards, including EU RoHS and REACH
Can accommodate a wide range of applications across different industries
Related links
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Lapp Blanking Plug Fibreglass Nylon Threaded
- Alpha Wire Blanking Plug 20mm Hole Diameter 24mm Diameter, Threaded
