Phoenix Contact EU, M20, Polyamide, 24mm Diameter, Threaded
- RS Stock No.:
- 535-500
- Mfr. Part No.:
- 1415206
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£3.20
(exc. VAT)
£3.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.20 | £0.32 |
*price indicative
- RS Stock No.:
- 535-500
- Mfr. Part No.:
- 1415206
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Material | Polyamide | |
| Plug Type | EU | |
| Diameter | 24mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Material Polyamide | ||
Plug Type EU | ||
Diameter 24mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is designed for seamless integration within cable screw glands, offering durability and efficiency for a variety of applications. Crafted from high-quality PA material, it ensures reliable performance even in challenging environments. The product features a connecting thread of M20 x 1.5, with a sleek jet black finish that conforms to RAL 9005 standards. Additionally, the presence of an O-ring enhances its sealing capability, making it highly effective against moisture ingress. With an extended operational temperature range of -40 °C to 100 °C and an impressive degree of protection rated at IP68/IP66, this screw plug stands out as a robust solution for industrial needs. Its thoughtful design prioritises user-friendliness, allowing for efficient installation and removal. Perfectly suited for a wide range of industrial applications, this last long product is a must-have for professionals seeking reliability and excellence.
Designed specifically for cable screw glands ensuring compatibility and ease of use
Made from robust PA material providing resilience in demanding conditions
Includes an effective O ring for superior sealing and moisture protection
Features a M20 x 1 5 connecting thread for secure and hassle free connections
Achieves high protection ratings of IP68/IP66 making it ideal for harsh environments
Operates effectively within a broad temperature range suitable for diverse applications
The sleek jet black finish offers an aesthetically pleasing appearance while maintaining functionality
Made from robust PA material providing resilience in demanding conditions
Includes an effective O ring for superior sealing and moisture protection
Features a M20 x 1 5 connecting thread for secure and hassle free connections
Achieves high protection ratings of IP68/IP66 making it ideal for harsh environments
Operates effectively within a broad temperature range suitable for diverse applications
The sleek jet black finish offers an aesthetically pleasing appearance while maintaining functionality
Related links
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 24mm Diameter, Threaded
- Lapp Blanking Plug Fibreglass Nylon Threaded
- Alpha Wire Blanking Plug 20mm Hole Diameter 24mm Diameter, Threaded
- RS PRO Blanking Plug 19.9mm Hole Diameter 24mm Diameter, Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
