Phoenix Contact EU, M20, Polyamide, 24mm Diameter, Threaded
- RS Stock No.:
- 638-490
- Mfr. Part No.:
- 1424519
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1.97
(exc. VAT)
£2.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.97 | £0.197 |
*price indicative
- RS Stock No.:
- 638-490
- Mfr. Part No.:
- 1424519
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Material | Polyamide | |
| Plug Type | EU | |
| Diameter | 24mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Material Polyamide | ||
Plug Type EU | ||
Diameter 24mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is engineered for reliability in demanding environments. Designed with a PA material for optimal performance, it features a connecting thread of M20 x 1.5 and comes in a subtle light grey RAL 7035 finish. Enhanced with an O-ring for improved sealing, this product is perfect for maintaining secure connections in cable management systems. With its robust construction, it ensures durability and efficient operation even under extreme conditions, making it an essential component for various applications within the industry. Suitable for both operational and environmental requirements, this plug not only meets industry standards but also exceeds expectations in functionality and safety.
Constructed from high-quality PA material to guarantee long-lasting performance
Equipped with an O-ring to provide an effective seal and prevent leakage
Connecting thread design facilitates easy installation and removal
Resistant to ambient temperatures ranging from -40 °C to 100 °C for versatility
Offers IP66 and IP68 degrees of protection against dust and water ingress
Halogen-free material enhances environmental safety
Compact design promotes efficient use of space in cable management applications
Compatible with standard M20 x 1--5 connections for broader usability
Equipped with an O-ring to provide an effective seal and prevent leakage
Connecting thread design facilitates easy installation and removal
Resistant to ambient temperatures ranging from -40 °C to 100 °C for versatility
Offers IP66 and IP68 degrees of protection against dust and water ingress
Halogen-free material enhances environmental safety
Compact design promotes efficient use of space in cable management applications
Compatible with standard M20 x 1--5 connections for broader usability
Related links
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 24mm Diameter, Threaded
- Lapp Blanking Plug Fibreglass Nylon Threaded
- RS PRO Blanking Plug 19.9mm Hole Diameter 24mm Diameter, Threaded
- Alpha Wire Blanking Plug 20mm Hole Diameter 24mm Diameter, Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
