Jacobs, M40, Nickel Plated Brass, 45mm Diameter, Threaded
- RS Stock No.:
- 289-0543
- Distrelec Article No.:
- 155-18-965
- Mfr. Part No.:
- 10.4015M-G
- Brand:
- Jacobs
Subtotal (1 unit)*
£6.55
(exc. VAT)
£7.86
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £6.55 |
*price indicative
- RS Stock No.:
- 289-0543
- Distrelec Article No.:
- 155-18-965
- Mfr. Part No.:
- 10.4015M-G
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M40 | |
| Material | Nickel Plated Brass | |
| Diameter | 45mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M40 | ||
Material Nickel Plated Brass | ||
Diameter 45mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Screw Plug is a high-quality, nickel-plated screw plug with Nitrile rubber O-ring for secure sealing. With a temperature range of -30°C to +100°C and an IP68 protection grade, this screw plug offers reliable sealing for various applications.
Brass screw plug with nickel-plated finish for added durability
Nitrile rubber O-ring ensures a secure seal
Available in various thread sizes to suit different hole dimensions
Temperature range of -30°C to +100°C for versatile use
Protection grade IP65/IP68 and Type 4X for added protection in harsh environments
Compliant with UL standards for safety and reliability
Nitrile rubber O-ring ensures a secure seal
Available in various thread sizes to suit different hole dimensions
Temperature range of -30°C to +100°C for versatile use
Protection grade IP65/IP68 and Type 4X for added protection in harsh environments
Compliant with UL standards for safety and reliability
Related links
- Jacobs Nickel Plated Brass Threaded
- Jacobs Nickel Plated Brass Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Phoenix Contact 40mm Hole Diameter 40mm Diameter, Threaded
- Lapp Blanking Plug 44mm Hole Diameter 44mm Diameter, Threaded
- Lapp Blanking Plug 49.5mm Hole Diameter 49.5mm Diameter, Threaded