Phoenix Contact, M40, 40mm Hole Diameter, Nickel Plated Brass, 40mm Diameter, Threaded

Subtotal (1 pack of 5 units)*

£84.85

(exc. VAT)

£101.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£84.85£16.97

*price indicative

RS Stock No.:
557-651
Mfr. Part No.:
1411111
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Hole Diameter

40mm

Material

Nickel Plated Brass

Diameter

40mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
GB
The Phoenix Contact screw plug is made of nickel-plated brass for screw connection with an M40 x 1.5 connecting thread suitable for Ex applications in a silver color.

Wrench size union nut 46 mm
Hexagon angular dimension 50.6 mm
Thread type connection side M40 x 1.5
Thread pitch 1.5 mm

Related links