Phoenix Contact, M40 Thread, Polyamide, 46 mm Diameter Threaded
- RS Stock No.:
- 558-159
- Mfr. Part No.:
- 1415210
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.30 | £1.06 |
*price indicative
- RS Stock No.:
- 558-159
- Mfr. Part No.:
- 1415210
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | M40 | |
| Material | Polyamide | |
| Diameter | 46mm | |
| Colour | Jet Black | |
| Hazardous Area Certification | NO | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | A-INSP-M40-65N-P-BK | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size M40 | ||
Material Polyamide | ||
Diameter 46mm | ||
Colour Jet Black | ||
Hazardous Area Certification NO | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series A-INSP-M40-65N-P-BK | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is designed to provide superior sealing and protection in demanding environments. Crafted with high-quality PA material, it features an M40 x 1.5 connecting thread and comes in a sleek jet black finish (RAL 9005). The integration of an O-ring ensures an IP68 and IP66 degree of protection, making it perfect for both indoor and outdoor applications exposed to moisture and dust. With a temperature operating range spanning from -40 °C to 100 °C, this product is incredibly versatile and reliable for various industrial applications.
Constructed from durable PA material for long lasting performance
Threaded design ensures a secure connection in diverse settings
O ring seal enhances resistance to environmental challenges
Compact dimensions facilitate easy installation in tight spaces
Halogen free construction promotes environmental safety
Compatible with a range of applications from control cabinets to outdoor installations
Related links
- RS PRO Polyamide, 46 mm Diameter Threaded
- Lapp Fibreglass Reinforced Polyamide, 46 mm Diameter Threaded
- Phoenix Contact Polyamide, 40 mm Diameter Threaded
- Phoenix Contact 316 Stainless Steel, 40 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 40 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 50 mm Diameter Threaded
- RS PRO Polyamide 66, 45.8 mm Diameter Threaded
- RND Polyamide, 60 mm Diameter Threaded
