Phoenix Contact, M40 Thread, Polyamide, 40 mm Diameter Threaded
- RS Stock No.:
- 535-689
- Mfr. Part No.:
- 1424522
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.70 | £1.14 |
*price indicative
- RS Stock No.:
- 535-689
- Mfr. Part No.:
- 1424522
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Threaded | Yes | |
| Thread Size | M40 | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide | |
| Diameter | 40mm | |
| Colour | Grey | |
| Hazardous Area Certification | NO | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU REACH SVHC, EAC Approval ID: EAC-Zulassungv, EU RoHS, CHINA RoHS | |
| Series | A-INSP-M40-68N-P-LG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Threaded Yes | ||
Thread Size M40 | ||
Product Type Cable Gland Plug | ||
Material Polyamide | ||
Diameter 40mm | ||
Colour Grey | ||
Hazardous Area Certification NO | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU REACH SVHC, EAC Approval ID: EAC-Zulassungv, EU RoHS, CHINA RoHS | ||
Series A-INSP-M40-68N-P-LG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is engineered for secure and reliable connections in a variety of applications, showcasing exceptional performance in electrical installations. Crafted from durable PA material, it is designed to withstand challenging environmental conditions with an impressive degree of protection. The M40 x 1.5 connecting thread ensures a highly effective seal, providing peace of mind in operational integrity. Its versatile specifications make it suitable for a broad range of industrial applications, from automation to building technology. Emphasizing user convenience, this product features a compact design and easy installation, making it a preferred choice for professionals seeking reliability and efficiency.
Designed to withstand ambient temperatures ranging from -40 °C to 100 °C
Offers a high degree of protection with IP68 and IP66 ratings
Constructed using halogen-free materials for enhanced safety
Manufacturer designation ensures high quality and performance
Tightening torque of 3 Nm for optimal security during installation
Includes a dimensional drawing for straightforward fitting reference
Light grey colour (RAL 7035) offers a sleek and professional appearance
Compatible with various accessories to expand functionality
Related links
- Phoenix Contact Nickel Plated Brass, 40 mm Diameter Threaded
- Phoenix Contact Polyamide, 46 mm Diameter Threaded
- Phoenix Contact 316 Stainless Steel, 40 mm Diameter Threaded
- Weidmüller Polyamide 6 with 30% Fibreglass, 40 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 50 mm Diameter Threaded
- RS PRO Polyamide 66, 45.8 mm Diameter Threaded
- RS PRO Polyamide, 46 mm Diameter Threaded
- RND Polyamide, 60 mm Diameter Threaded
