Capri, PG16 Thread, Stainless Steel, Nickel Plated Brass, 26 mm Diameter Threaded

Subtotal (1 pack of 20 units)*

£33.14

(exc. VAT)

£39.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£1.657£33.14

*price indicative

RS Stock No.:
282-6947
Mfr. Part No.:
CAP191604
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland Plug

Thread Size

PG16

Threaded

Yes

Sub Type

Capri Stopping Plug

Material

Stainless Steel, Nickel Plated Brass

Diameter

26 mm

Hazardous Area Certification

No

IP Rating

IP68, IP66

Standards/Approvals

No

COO (Country of Origin):
FR
The Eaton Stopping plugs available in nickel-plated brass or stainless steel 316L upon request incorporate ISO threadforms to EN 60423, and achieve IP66 and IP68 ratings with the inclusion of a composite or neoprene washer ensuring robust sealing and protection in various industrial applications.

IP66, IP68 with composite or neoprene washer

Note


Eaton formerly known as Capri

Related links