Capri, PG13 Thread, Stainless Steel, Nickel Plated Brass, 23 mm Diameter Threaded
- RS Stock No.:
- 282-6946
- Mfr. Part No.:
- CAP191304
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£30.46
(exc. VAT)
£36.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £1.523 | £30.46 |
*price indicative
- RS Stock No.:
- 282-6946
- Mfr. Part No.:
- CAP191304
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | PG13 | |
| Sub Type | Capri Stopping Plug | |
| Material | Stainless Steel, Nickel Plated Brass | |
| Diameter | 23 mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size PG13 | ||
Sub Type Capri Stopping Plug | ||
Material Stainless Steel, Nickel Plated Brass | ||
Diameter 23 mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Eaton Stopping plugs available in nickel-plated brass or stainless steel 316L upon request incorporate ISO threadforms to EN 60423, and achieve IP66 and IP68 ratings with the inclusion of a composite or neoprene washer ensuring robust sealing and protection in various industrial applications.
IP66, IP68 with composite or neoprene washer
Note
Eaton formerly known as Capri
Related links
- Capri Stopping Plug 23mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 28mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 18mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 26mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 21mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 18mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 32mm Hole Diameter Stainless Steel Threaded
- Phoenix Contact Stopping Plug 20mm Hole Diameter 20mm Diameter, Threaded
