Capri, PG21 Thread, Nickel Plated Brass, Stainless Steel, 32 mm Diameter Threaded
- RS Stock No.:
- 282-6948
- Mfr. Part No.:
- CAP192104
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£50.16
(exc. VAT)
£60.20
(inc. VAT)
Add 20 units to get free delivery
In Stock
- 20 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £2.508 | £50.16 |
*price indicative
- RS Stock No.:
- 282-6948
- Mfr. Part No.:
- CAP192104
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | PG21 | |
| Sub Type | Capri Stopping Plug | |
| Material | Nickel Plated Brass, Stainless Steel | |
| Diameter | 32 mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size PG21 | ||
Sub Type Capri Stopping Plug | ||
Material Nickel Plated Brass, Stainless Steel | ||
Diameter 32 mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Eaton Stopping plugs available in nickel-plated brass or stainless steel 316L upon request incorporate ISO threadforms to EN 60423, and achieve IP66 and IP68 ratings with the inclusion of a composite or neoprene washer ensuring robust sealing and protection in various industrial applications.
IP66, IP68 with composite or neoprene washer
Note
Eaton formerly known as Capri
Related links
- Capri Stopping Plug 18mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 28mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 23mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 26mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 21mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 18mm Hole Diameter Stainless Steel Threaded
- Capri Stopping Plug 23mm Hole Diameter Stainless Steel Threaded
- Phoenix Contact 32mm Hole Diameter 32mm Diameter, Threaded
