Jacobs, M50, Nickel Plated Brass, 55mm Diameter, Threaded
- RS Stock No.:
- 289-0544
- Distrelec Article No.:
- 155-18-966
- Mfr. Part No.:
- 10.5015M-G
- Brand:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0544
- Distrelec Article No.:
- 155-18-966
- Mfr. Part No.:
- 10.5015M-G
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M50 | |
| Material | Nickel Plated Brass | |
| Diameter | 55mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M50 | ||
Material Nickel Plated Brass | ||
Diameter 55mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Screw Plug is a high-quality, nickel-plated screw plug with Nitrile rubber O-ring for secure sealing. With a temperature range of -30°C to +100°C and an IP68 protection grade, this screw plug offers reliable sealing for various applications.
Brass screw plug with nickel-plated finish for added durability
Nitrile rubber O-ring ensures a secure seal
Available in various thread sizes to suit different hole dimensions
Temperature range of -30°C to +100°C for versatile use
Protection grade IP65/IP68 and Type 4X for added protection in harsh environments
Compliant with UL standards for safety and reliability
Nitrile rubber O-ring ensures a secure seal
Available in various thread sizes to suit different hole dimensions
Temperature range of -30°C to +100°C for versatile use
Protection grade IP65/IP68 and Type 4X for added protection in harsh environments
Compliant with UL standards for safety and reliability
Related links
- Jacobs Nickel Plated Brass Threaded
- Jacobs Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug 54mm Hole Diameter 54mm Diameter, Threaded
- Lapp Blanking Plug PS Threaded
- Phoenix Contact 50mm Hole Diameter 50mm Diameter, Threaded
- Lapp Blanking Plug 59mm Hole Diameter 59mm Diameter, Threaded