Phoenix Contact EU, PG21, Polyamide, 33mm Diameter, Threaded
- RS Stock No.:
- 610-220
- Mfr. Part No.:
- 1415214
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.09 | £0.409 |
*price indicative
- RS Stock No.:
- 610-220
- Mfr. Part No.:
- 1415214
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Material | Polyamide | |
| Plug Type | EU | |
| Diameter | 33mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Material Polyamide | ||
Plug Type EU | ||
Diameter 33mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is engineered for seamless integration in a variety of applications, offering exceptional reliability and performance. Designed with a robust PA material, this product ensures a secure screw connection, while its Pg21 connecting thread allows for easy installation. With a striking jet black finish according to RAL 9005, this screw plug not only meets functional requirements but adds an aesthetic touch to any setup. The innovative O-ring design further enhances sealing capabilities, making it ideal for harsh environments. Whether you're working in automation, machine building, or any demanding industrial setting, this screw plug guarantees durability and efficiency, meeting high standards of protection and performance.
Constructed from tough PA material for enhanced durability
Features an O-ring for superior sealing capabilities
Pg21 connecting thread simplifies installation
IP65 rating ensures protection against dust and low-pressure water jets
Can operate in extreme temperatures from -40 °C to 100 °C
Lightweight design facilitates easy handling during installation
Complies with EU RoHS and REACH regulations for environmental safety
Offers a minimum order quantity of 10 pieces for bulk procurement
Compatible with accessories such as counter nuts for added versatility
Backed by the trusted quality of Phoenix Contact
Features an O-ring for superior sealing capabilities
Pg21 connecting thread simplifies installation
IP65 rating ensures protection against dust and low-pressure water jets
Can operate in extreme temperatures from -40 °C to 100 °C
Lightweight design facilitates easy handling during installation
Complies with EU RoHS and REACH regulations for environmental safety
Offers a minimum order quantity of 10 pieces for bulk procurement
Compatible with accessories such as counter nuts for added versatility
Backed by the trusted quality of Phoenix Contact
Related links
- Phoenix Contact EU Polyamide Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 33mm Diameter, Threaded
- Phoenix Contact EU Nickel Plated Brass Threaded
- Lapp Blanking Plug PS Threaded
- Alpha Wire Blanking Plug Plastic Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
