Phoenix Contact, PG9, Polyamide, 18mm Diameter, Threaded

Subtotal (1 pack of 10 units)*

£19.60

(exc. VAT)

£23.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.60£1.96

*price indicative

RS Stock No.:
566-243
Mfr. Part No.:
1046669
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG9

Material

Polyamide

Diameter

18mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
DE
The Phoenix Contact HC-BS-PG9 screw plug is expertly designed for secure cable management in various applications. This robust connector offers a reliable solution for environments needing high-performance assembly, ensuring safety and durability. With a nickel-plated brass construction, it enhances corrosion resistance while facilitating strong electrical connectivity. Ideal for diverse industrial applications, this screw plug's contemporary design integrates seamlessly into any setup. Its compact form factor, coupled with a high degree of protection, makes it a trustworthy choice for any cable gland assembly, making it an essential component for professionals seeking quality and reliability.

Crafted from durable nickel-plated brass for enhanced longevity
Offers excellent protection against dust and water ingress with an IP68 rating
Designed for easy installation and secure connection with a tightening torque of 4.1 Nm
Compatible with Pg9 thread type, ensuring versatility in various applications
Features an O-ring made of NBR for added sealing integrity


SMC SY & VZ Series


These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Related links