Phoenix Contact EU, M16, Polyamide, 20mm Diameter, Threaded

Subtotal (1 pack of 10 units)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1.83£0.183

*price indicative

RS Stock No.:
517-458
Mfr. Part No.:
1045818
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M16

Material

Polyamide

Plug Type

EU

Diameter

20mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
DE
The Phoenix Contact Screw Plug is designed to provide robust and secure connections within various electrical applications. With a material composition of PA and an M16 x 1.5 thread, it effortlessly accommodates a range of configurations. The light grey colour, compliant with RAL 7035 standards, allows for visual consistency across installations. Its integrated O-ring ensures a reliable seal, enhancing durability in rigorous environments. This product is perfect for applications that demand high performance and reliability, especially in challenging conditions where moisture and foreign elements are concerns. The compact design complements modern installation requirements while maintaining exceptional technical properties. Whether for industrial automation, control cabinet setups, or general cable management, this screw plug stands out for its quality and effectiveness.

Constructed from high quality PA material for enhanced durability
Integrates an O ring for superior sealing and protection against environmental factors
Designed with an M16 x 1 5 thread to ensure compatibility with a wide range of applications
Light grey colour aligns with industry standards for seamless integration into existing systems
Achieves high degrees of protection rated IP68 and IP66 for reliable operation in demanding environments
Functionality is enhanced with a tightening torque specification of 1 Nm facilitating easy installation
Supports a broad operating temperature range ensuring performance in extreme conditions

Related links