Phoenix Contact Cable Gland Plug, M16 x 1.5 mm Thread, Polyamide, 20 mm Diameter Threaded Jet Black

Subtotal (1 pack of 10 units)*

£2.88

(exc. VAT)

£3.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.88£0.288

*price indicative

RS Stock No.:
566-242
Mfr. Part No.:
1045817
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Plug

Thread Size

M16 x 1.5 mm

Threaded

Yes

Material

Polyamide

Diameter

20mm

Colour

Jet Black

Hazardous Area Certification

No

IP Rating

IP68, IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS

Series

A-INSP-M16-68N-P-BK

COO (Country of Origin):
DE
The Phoenix Contact screw plug is engineered to provide robust connection solutions in a variety of settings. Crafted from high-quality PA material, it ensures durability and reliable performance, even in harsh environments. The product features a sleek jet black finish compliant with RAL 9005 standards, giving it a professional aesthetic. Designed for cable screw glands, this plug boasts practical dimensions and a secure M16 x 1.5 thread for seamless installation. Its exceptional degree of protection, rated at IP68 and IP66, guarantees reliable operation under challenging conditions, with ambient temperature support ranging from -40 °C to 100 °C. The inclusion of an EPDM O-ring enhances seal integrity, making it an ideal choice for demanding applications while reflecting the manufacturer’s commitment to quality and safety.

Constructed from durable PA material for longevity

Suitable for ambient temperatures extending from -40 °C to 100 °C

IP68 and IP66 rated for reliable protection against dust and water

Tightening torque of 1 Nm ensures a secure fit

Fitted with an EPDM O-ring for optimal sealing performance

Compact dimensions facilitate easy installation in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy