RND Blanking Plug, M25mm, 25mm Hole Diameter, Polyamide, 30mm Diameter, Threaded
- RS Stock No.:
- 492-234
- Mfr. Part No.:
- RND 465-01324
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.198
(exc. VAT)
£0.238
(inc. VAT)
- RS Stock No.:
- 492-234
- Mfr. Part No.:
- RND 465-01324
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M25mm | |
| Hole Diameter | 25mm | |
| Material | Polyamide | |
| Plug Type | Blanking | |
| Diameter | 30mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M25mm | ||
Hole Diameter 25mm | ||
Material Polyamide | ||
Plug Type Blanking | ||
Diameter 30mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Blanking plug offers an efficient solution for securing enclosures and junction boxes, ensuring that all open orifices are effectively sealed. Designed for ease of use, it simplifies installation and reinforces a tidy appearance where cable glands are unnecessary. The item boasts a robust construction using polyamide material, designed to withstand diverse environmental conditions, and it enhances safety by preventing unwanted ingress while maintaining a sleek finish at an economical price point.
Simple to install for a hassle-free experience
Possesses excellent resistance to harsh climates
Ensures a neat and professional look in installations
Halogen-free for enhanced safety and environmental compliance
Compatibility with various threading sizes makes it versatile
Possesses excellent resistance to harsh climates
Ensures a neat and professional look in installations
Halogen-free for enhanced safety and environmental compliance
Compatibility with various threading sizes makes it versatile
Related links
- RND Blanking Plug 25mm Hole Diameter 30mm Diameter, Unthreaded
- RND Blanking Plug 20mm Hole Diameter 25mm Diameter, Threaded
- RND Blanking Plug 18.6mm Hole Diameter 22mm Diameter, Threaded
- RND Blanking Plug 20mm Hole Diameter 25mm Diameter, Threaded
- RND Blanking Plug 16mm Hole Diameter 19mm Diameter, Threaded
- RND Blanking Plug 12mm Hole Diameter 15mm Diameter, Threaded
- RND Blanking Plug 12mm Hole Diameter 15mm Diameter, Unthreaded
- RND Blanking Plug 16mm Hole Diameter 19mm Diameter, Unthreaded
