RND Blanking Plug, M25mm, 25mm Hole Diameter, Nylon, 30mm Diameter, Unthreaded
- RS Stock No.:
- 490-266
- Mfr. Part No.:
- RND 465-00446
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-266
- Mfr. Part No.:
- RND 465-00446
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M25mm | |
| Hole Diameter | 25mm | |
| Material | Nylon | |
| Plug Type | Blanking | |
| Diameter | 30mm | |
| Threaded/Unthreaded | Unthreaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M25mm | ||
Hole Diameter 25mm | ||
Material Nylon | ||
Plug Type Blanking | ||
Diameter 30mm | ||
Threaded/Unthreaded Unthreaded | ||
- COO (Country of Origin):
- CN
The RND Exceptional round slotted blanking plug is designed to deliver a reliable and efficient sealing solution for various applications. Crafted from durable nylon, it ensures a robust performance while maintaining a lightweight profile. The product effectively protects sensitive components against dust and moisture, thanks to its impressive IP 54 protection rating. With a versatile temperature range, it operates seamlessly in challenging environments, making it an ideal choice for both industrial and domestic uses. Each pack contains ten meticulously designed plugs, complete with accompanying o-rings for enhanced sealing capabilities, thus guaranteeing a snug fit in various thread sizes. The sleek black colour provides a professional appearance, making these plugs a fitting choice for any project requiring precision and reliability.
Constructed from high-quality nylon for enhanced durability
Offers protection against dust and water with an IP 54 rating
Accommodates a wide temperature range suitable for diverse environments
Includes ten plugs and o-rings for comprehensive sealing solutions
Designed for easy installation in various threaded applications
Sleek black finish complements both industrial and residential aesthetics
Offers protection against dust and water with an IP 54 rating
Accommodates a wide temperature range suitable for diverse environments
Includes ten plugs and o-rings for comprehensive sealing solutions
Designed for easy installation in various threaded applications
Sleek black finish complements both industrial and residential aesthetics
Related links
- RND Blanking Plug 25mm Hole Diameter 30mm Diameter, Threaded
- RND Blanking Plug 20mm Hole Diameter 25mm Diameter, Threaded
- RND Blanking Plug 18.6mm Hole Diameter 22mm Diameter, Threaded
- RND Blanking Plug 16mm Hole Diameter 19mm Diameter, Threaded
- RND Vent Plug 8.7mm Hole Diameter 14.3mm Diameter, Unthreaded
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- nVent SCHROFF Blanking Plug Stainless Steel Unthreaded
- RND Polyamide, 25 mm Diameter Threaded