RND Blanking Plug, PG11, 18.6mm Hole Diameter, Polyamide, 22mm Diameter, Threaded
- RS Stock No.:
- 490-998
- Mfr. Part No.:
- RND 465-01329
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-998
- Mfr. Part No.:
- RND 465-01329
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG11 | |
| Hole Diameter | 18.6mm | |
| Material | Polyamide | |
| Plug Type | Blanking | |
| Diameter | 22mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG11 | ||
Hole Diameter 18.6mm | ||
Material Polyamide | ||
Plug Type Blanking | ||
Diameter 22mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Blanking plug is designed to effectively seal open orifices on enclosures and junction boxes, providing a reliable barrier against the elements. Crafted from durable polyamide, this plug not only ensures optimal protection but also offers a sleek, professional appearance, meeting the demands of a variety of industrial applications. Its user-friendly design simplifies installation, making it an ideal choice when a cable gland is unnecessary. With a temperature resistance from -40 to 100 °C, it caters to a wide range of environments, ensuring that your installations maintain their integrity under various conditions.
Durable polyamide construction ensures long-lasting performance
User-friendly installation allows for quick and hassle-free application
Designed for environments where a cable gland is not required
Provides a neat finish that enhances the aesthetic of installations
Wide operating temperature range qualifies it for versatile applications
User-friendly installation allows for quick and hassle-free application
Designed for environments where a cable gland is not required
Provides a neat finish that enhances the aesthetic of installations
Wide operating temperature range qualifies it for versatile applications
Related links
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 22mm Diameter, Threaded
- RND Blanking Plug 20mm Hole Diameter 25mm Diameter, Threaded
- RND Blanking Plug 25mm Hole Diameter 30mm Diameter, Threaded
- RND Blanking Plug 16mm Hole Diameter 19mm Diameter, Threaded
- RND Blanking Plug 12mm Hole Diameter 15mm Diameter, Threaded
- RND Blanking Plug 20mm Hole Diameter 25mm Diameter, Threaded
- Lapp Blanking Plug PS Threaded
- Alpha Wire Blanking Plug Plastic Threaded