RND, M12 Thread, Polyamide, 15 mm Diameter

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 100

£20.77

(exc. VAT)

£24.92

(inc. VAT)

RS Stock No.:
491-943
Distrelec Article No.:
300-96-647
Mfr. Part No.:
RND 465-00436
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Gland Plug

Threaded

No

Thread Size

M12

Sub Type

Metric Blanking Plug

Material

Polyamide

Diameter

15mm

Colour

Black, Grey

Hazardous Area Certification

No

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Series

RND 465

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND Highly versatile nylon blanking plug designed to securely seal threaded holes, ensuring efficient operation in various applications. Made with high-quality materials, it features a robust design that allows for reliable performance across a wide temperature range. Particularly effective in protecting electronic components from invaders, such as dust and moisture, this blanking plug is indispensable for maintaining the integrity of your installations. Its stylish black finish ensures it complements a variety of aesthetics while providing excellent functionality. This packaging includes 50 units, making it a perfect choice for both personal and professional projects where multiple installations are necessary.

Contains 50 round slotted plugs, facilitating multiple installations

Comes with o-rings to guarantee a secure, leak-proof seal

Available in a chic black finish, adding a professional touch to any application

Designed with ease of installation in mind, making setup quick and efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy