Phoenix Contact Stopping Plug, M63, Nickel Plated Brass, 63mm Diameter, Threaded
- RS Stock No.:
- 519-353
- Mfr. Part No.:
- 1411115
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£49.86
(exc. VAT)
£59.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £49.86 |
| 10 + | £45.87 |
*price indicative
- RS Stock No.:
- 519-353
- Mfr. Part No.:
- 1411115
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Material | Nickel Plated Brass | |
| Plug Type | Stopping | |
| Diameter | 63mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Material Nickel Plated Brass | ||
Plug Type Stopping | ||
Diameter 63mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- GB
The Phoenix Contact screw plug is made of nickel-plated brass for screw connection with an M63 x 1.5 connecting thread suitable for Ex applications in a silver color.
Wrench size union nut 65 mm
Hexagon angular dimension 77 mm
Thread type connection side M63 x 1.5
Thread pitch 1.5 mm
Hexagon angular dimension 77 mm
Thread type connection side M63 x 1.5
Thread pitch 1.5 mm
Related links
- Phoenix Contact Stopping Plug 316 Stainless Steel Threaded
- Phoenix Contact Stopping Plug 25mm Hole Diameter 25mm Diameter, Threaded
- Phoenix Contact Stopping Plug 20mm Hole Diameter 20mm Diameter, Threaded
- Phoenix Contact Stopping Plug 27mm Diameter, Threaded
- Capri Stopping Plug 32mm Hole Diameter Stainless Steel Threaded
- Lapp Blanking Plug 73.5mm Hole Diameter 73.5mm Diameter, Threaded
- Lapp Blanking Plug 70mm Hole Diameter 70mm Diameter, Threaded
- Capri Stopping Plug 28mm Hole Diameter Stainless Steel Threaded
