Phoenix Contact Stopping Plug, M63, 316 Stainless Steel, 63mm Diameter, Threaded

Subtotal (1 unit)*

£173.56

(exc. VAT)

£208.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.56

*price indicative

RS Stock No.:
496-129
Mfr. Part No.:
1411116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M63

Material

316 Stainless Steel

Plug Type

Stopping

Diameter

63mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
GB
The Phoenix Contact screw plug is made of stainless steel 316L for screw connection with an M63 x 1.5 connecting thread suitable for Ex applications in a silver color.

Wrench size union nut 65 mm
Hexagon angular dimension 77 mm
Thread type connection side M63 x 1.5
Thread pitch 1.5 mm

Related links