Phoenix Contact Pressure Compensating Plug, M12, 12mm Hole Diameter, Acrylic, Threaded

Subtotal (1 pack of 5 units)*

£278.20

(exc. VAT)

£333.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£278.20£55.64

*price indicative

RS Stock No.:
487-669
Mfr. Part No.:
1415224
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M12

Hole Diameter

12mm

Material

Acrylic

Plug Type

Pressure Compensating Plug

Threaded/Unthreaded

Threaded

COO (Country of Origin):
RO
The Phoenix Contact pressure compensation element is designed to enhance the operational reliability of various applications, ensuring optimal performance in challenging environments. Constructed with high-quality materials, including stainless steel, this element prevents the formation of condensation, ultimately prolonging the lifespan of connected components. Its robust design enables stable performance even under extreme conditions, making it an ideal solution for users looking to achieve effective pressure equalisation. With an easy-to-install M12 connection, it provides a secure and efficient sealing solution for various industrial applications. This product is essential for those seeking to optimise equipment functionality while maintaining compliance with environmental standards.

Constructed from durable stainless steel for enhanced longevity
Utilises an O ring to ensure a secure seal against moisture ingress
Designed for easy installation with a reliable M12 x 1 5 connection
Offers a broad range of operational temperature tolerance
Adheres to stringent environmental compliance standards

Related links