Phoenix Contact, M25 Thread, 316 Stainless Steel, 25 mm Diameter Threaded

Subtotal (1 pack of 20 units)*

£870.00

(exc. VAT)

£1,044.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£870.00£43.50

*price indicative

RS Stock No.:
557-649
Mfr. Part No.:
1411108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Plug

Thread Size

M25

Threaded

Yes

Sub Type

Screw Plug

Material

316 Stainless Steel

Diameter

25 mm

Colour

Silver

Hazardous Area Certification

No

IP Rating

IP68, IP66

Minimum Operating Temperature

60°C

Maximum Operating Temperature

130°C

Series

A-EXSH-M

Standards/Approvals

IEC 61241-0, EN 60079-0, IEC 60079-0, -7, -1, EN 61241-0

COO (Country of Origin):
GB
The Phoenix Contact screw plug is made of stainless steel 316L, designed for Ex applications. It features a connecting thread of M25 x 1.5 and is silver in color.

Material for screw connection Stainless steel 316L

Connecting thread diameter 25 mm

Wrench size union nut 30 mm

Hexagon angular dimension 33 mm

Thread type connection side M25 x 1.5

Thread pitch 1.5 mm

Related links