Phoenix Contact, M32 Thread, 316 Stainless Steel, 32 mm Diameter Threaded
- RS Stock No.:
- 487-518
- Mfr. Part No.:
- 1411110
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£660.53
(exc. VAT)
£792.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £660.53 | £66.053 |
*price indicative
- RS Stock No.:
- 487-518
- Mfr. Part No.:
- 1411110
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Threaded | Yes | |
| Thread Size | M32 | |
| Product Type | Cable Gland Plug | |
| Material | 316 Stainless Steel | |
| Diameter | 32mm | |
| Colour | Silver | |
| Hazardous Area Certification | NO | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 130°C | |
| Series | A-EXSH-M32-68L-S-S | |
| Standards/Approvals | IEC 60079-0, -7, CHINA RoHS, EN 61241-0, UL, -1, EN 60079-0, EU RoHS, CSA, ATEX, IEC 61241-0, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Threaded Yes | ||
Thread Size M32 | ||
Product Type Cable Gland Plug | ||
Material 316 Stainless Steel | ||
Diameter 32mm | ||
Colour Silver | ||
Hazardous Area Certification NO | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 130°C | ||
Series A-EXSH-M32-68L-S-S | ||
Standards/Approvals IEC 60079-0, -7, CHINA RoHS, EN 61241-0, UL, -1, EN 60079-0, EU RoHS, CSA, ATEX, IEC 61241-0, EU REACH SVHC | ||
- COO (Country of Origin):
- GB
The Phoenix Contact screw plug is made of stainless steel 316L for screw connection with an M32 x 1.5 connecting thread suitable for Ex applications in a silver color.
Wrench size union nut 36 mm
Hexagon angular dimension 39.6 mm
Thread type connection side M32 x 1.5
Thread pitch 1.5 mm
Related links
- Phoenix Contact Nickel Plated Brass, 32 mm Diameter Threaded
- Phoenix Contact Polyamide, 37 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 39 mm Diameter Threaded
- Phoenix Contact 316 Stainless Steel, 40 mm Diameter Threaded
- Phoenix Contact 316 Stainless Steel, 25 mm Diameter Threaded
- Phoenix Contact 316 Stainless Steel, 20 mm Diameter Threaded
- Phoenix Contact 316 Stainless Steel, 63 mm Diameter Threaded
- Weidmüller Nickel Plated 32 mm Diameter Threaded
