RND Vent Plug, M8mm, 8.7mm Hole Diameter, Polyamide, 14.3mm Diameter, Unthreaded
- RS Stock No.:
- 490-571
- Mfr. Part No.:
- RND 455-01136
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-571
- Mfr. Part No.:
- RND 455-01136
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M8mm | |
| Hole Diameter | 8.7mm | |
| Material | Polyamide | |
| Plug Type | Vent Plug | |
| Diameter | 14.3mm | |
| Threaded/Unthreaded | Unthreaded | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M8mm | ||
Hole Diameter 8.7mm | ||
Material Polyamide | ||
Plug Type Vent Plug | ||
Diameter 14.3mm | ||
Threaded/Unthreaded Unthreaded | ||
- COO (Country of Origin):
- CN
The RND Pressure Compensating Element is expertly designed to enhance performance across various applications, ensuring a seamless integration process. This device excels in both indoor and outdoor setups, making it perfect for utilisation with outdoor lighting, sensor technology, and communication equipment. Its robust construction coupled with an IP66/IP68 rating guarantees reliability against environmental stresses, ensuring your installations remain protected against water and dust ingress. From its easy installation process to the sophisticated engineering that allows it to withstand extreme temperature fluctuations, this element stands out as a top choice for professionals seeking quality and dependability in their equipment.
Features a unique membrane that maintains air permeability while resisting moisture
Incorporates a traceable independent laser serial number for enhanced security
Antibacterial properties improve hygiene, suitable for sensitive environments
Incorporates a traceable independent laser serial number for enhanced security
Antibacterial properties improve hygiene, suitable for sensitive environments
Related links
- RND Vent Plug 8.7mm Hole Diameter 14.3mm Diameter, Unthreaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 24.5mm Hole Diameter 38.8mm Diameter, Threaded
- RND Vent Plug 8mm Hole Diameter 13mm Diameter, Threaded
- RND Vent Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded
- RND Vent Plug 40.5mm Hole Diameter 60mm Diameter, Threaded
- RND Vent Plug 12.5mm Hole Diameter 16mm Diameter, Threaded