RS PRO Shim, 12 in x 6in x 0.015 in

Subtotal (1 unit)*

£403.42

(exc. VAT)

£484.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£403.42

*price indicative

RS Stock No.:
783-262
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shim

Length

12in

Thickness

0.015in

Width

6in

Standards/Approvals

SAE-CA-260

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy