TE Connectivity 5227755 Series Panel Mount Female BNC, 50 Ω, Straight Body Solder

Subtotal (1 unit)*

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.17

*price indicative

RS Stock No.:
821-8981
Distrelec Article No.:
302-67-360
Mfr. Part No.:
5227755-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Polarity

Normal

Termination Type

Solder

Series

5227755

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Solder Jacks


50 Ohm RF coaxial BNC bulkhead solder jack connectors with bayonet locking. These 50 Ohm RF coax BNC panel mount bulkhead jacks have a nickel plated body, gold contacts, a choice of dielectric material and are supplied with or without solder terminals. For details please see Additional Data Table

Stock number 745-5069 is a sealed bulkhead solder jack

Stock number 820-7644 is an isolated bulkhead solder jack with a tin plated centre contact

A bushing is available separately, see stock number 782-7596

TE Connectivity BNC RF Coaxial Connectors


Related links