TE Connectivity 52271 Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 470-093
- Mfr. Part No.:
- 5227169-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£139.30
(exc. VAT)
£167.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.30 | £3.483 |
*price indicative
- RS Stock No.:
- 470-093
- Mfr. Part No.:
- 5227169-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 52271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 52271 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF connector is designed to meet the demands of high-frequency applications, boasting a robust bayonet coupling mechanism and a 50 Ω impedance. With an operational frequency of up to 4 GHz, this component ensures superior signal integrity in wire-to-cable connections. The connector is thoughtfully engineered for panel mounting, offering easy installation and reliable performance. Its all-metal construction enhances durability, while nickel plating provides exceptional resistance to corrosion. This product is ideal for both commercial and industrial uses, ensuring versatility across various electronic applications.
Bayonet coupling mechanism ensures secure and quick connections
Panel-mounted design provides ease of installation and maintenance
Robust construction offers high durability and longevity
Nickel-plated body delivers superior corrosion resistance
Optimised for cable-to-cable configurations, perfect for diverse setups
Compatible with a wide range of RF applications, enhancing versatility
Panel-mounted design provides ease of installation and maintenance
Robust construction offers high durability and longevity
Nickel-plated body delivers superior corrosion resistance
Optimised for cable-to-cable configurations, perfect for diverse setups
Compatible with a wide range of RF applications, enhancing versatility
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity 1-225 Series Crimp Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity 2446155 Series PCB Termination, Straight Body
- TE Connectivity 22772 Series Solder Termination, Straight Body
- TE Connectivity 22775 Series Solder Termination, Straight Body

