TE Connectivity 22772 Series, Jack Panel Mount BNC Connector, Solder Termination, Straight Body

Subtotal (1 pack of 80 units)*

£164.46

(exc. VAT)

£197.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.46£2.056

*price indicative

RS Stock No.:
509-047
Mfr. Part No.:
227726-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Series

22772

COO (Country of Origin):
TW
The TE Connectivity Isolated BNC solder jack assembly is engineered for superior connectivity and reliability in RF applications. With its robust construction and high-performance specifications, it provides a seamless interface for cable-to-board connections. Designed for ease of use, the front mount panel attachment ensures a secure fit, all while its thoughtful design attributes enhance performance within various operational conditions. This product stands out with its impressive temperature tolerance and minimal EMI and RFI interference, making it an ideal choice for both commercial grade applications and demanding environments.

Crafted with a circular body shape for an ergonomic design
Features a bayonet coupling mechanism for secure connections
Emphasizes low halogen content, ensuring environmental compliance
Incorporates hardware for easy installation and setup
Utilises durable nickel plating for long-lasting performance
Isolates ground effectively to enhance signal integrity
Designed to operate efficiently at frequencies up to 4 GHz

Related links