RND , RND 465 Uninsulated Blade Terminal Socket 13.8mm Blade Length, Metal
- RS Stock No.:
- 490-978
- Mfr. Part No.:
- RND 465-00704
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 490-978
- Mfr. Part No.:
- RND 465-00704
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Gender | Male | |
| Series | RND 465 | |
| Series Number | 465-00704 | |
| Insulation | Uninsulated | |
| Shrouded/Unshrouded | Unshrouded | |
| Blade Length | 13.8mm | |
| Hooked | No | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand RND | ||
Gender Male | ||
Series RND 465 | ||
Series Number 465-00704 | ||
Insulation Uninsulated | ||
Shrouded/Unshrouded Unshrouded | ||
Blade Length 13.8mm | ||
Hooked No | ||
Colour Metal | ||
- COO (Country of Origin):
- CN
The RND Push On Blade Terminal offers a reliable solution for various electrical connections, making installation both efficient and effective. Designed predominantly for use in a range of applications, it boasts a robust brass construction, ensuring durability and optimal conductivity. The component is expertly crafted with a tin-plated surface, which not only enhances its performance but also provides resistance against corrosion. With specific dimensions tailored for precision, this terminal guarantees a secure fit, making it an essential addition to any toolkit.
Precision dimensions ensure secure and reliable connections
Designed for easy installation without special tools
Versatile application across a wide range of electronic projects
Designed for easy installation without special tools
Versatile application across a wide range of electronic projects