RND , RND 465 Uninsulated Blade Terminal Socket 20.1mm Blade Length, Metal
- RS Stock No.:
- 492-530
- Mfr. Part No.:
- RND 465-00703
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 492-530
- Mfr. Part No.:
- RND 465-00703
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Gender | Male | |
| Series Number | 465-00703 | |
| Insulation | Uninsulated | |
| Shrouded/Unshrouded | Unshrouded | |
| Blade Length | 20.1mm | |
| Hooked | No | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Gender Male | ||
Series Number 465-00703 | ||
Insulation Uninsulated | ||
Shrouded/Unshrouded Unshrouded | ||
Blade Length 20.1mm | ||
Hooked No | ||
Colour Metal | ||
- COO (Country of Origin):
- CN
The RND Push On Blade Terminal is engineered for efficient connection in various electronic applications. This robust product is designed to simplify the assembly process while ensuring reliable electrical performance. Featuring a tin-plated brass construction, it offers superior conductivity and long-lasting durability. Its compact dimensions make it an ideal choice for both professional and amateur electronic projects, ensuring versatility across a broad range of uses.
Compact design allows for space-efficient installation
Facilitates quick connection in both routine and complex applications
Designed for ease of use in both professional and hobbyist settings
Facilitates quick connection in both routine and complex applications
Designed for ease of use in both professional and hobbyist settings