RND , RND 465 Uninsulated Blade Terminal Socket 18.5mm Blade Length, Metal

Stock information currently inaccessible
RS Stock No.:
491-912
Mfr. Part No.:
RND 465-00709
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Gender

Male

Series Number

465-00709

Insulation

Uninsulated

Shrouded/Unshrouded

Unshrouded

Blade Length

18.5mm

Hooked

No

Colour

Metal

COO (Country of Origin):
CN
The RND Push On Blade Terminal is engineered for optimal connectivity, ensuring a reliable electrical connection in various applications. Crafted from high-quality brass and featuring a durable tin-plated surface, this terminal guarantees longevity and superior performance. Its compact size makes it suitable for a range of electronic devices, providing flexibility in your installation.

Ideal for use in both professional and DIY projects
Robust construction supports long-term use
Provides a secure and stable electrical connection
Compatible with various equipment and devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy