RND, 465-00707 Uninsulated Blade Terminal Socket 17.8 mm Blade Length, 22 AWG to 18 AWG, Grey
- RS Stock No.:
- 490-638
- Distrelec Article No.:
- 301-10-622
- Mfr. Part No.:
- RND 465-00707
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-638
- Distrelec Article No.:
- 301-10-622
- Mfr. Part No.:
- RND 465-00707
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Blade Terminal Socket | |
| Series | 465-00707 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 17.8mm | |
| Maximum Wire Size AWG | 18AWG | |
| Blade Length | 17.8mm | |
| Blade Width | 6.3mm | |
| Blade Thickness | 800μm | |
| Hooked | No | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Blade Terminal Socket | ||
Series 465-00707 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 17.8mm | ||
Maximum Wire Size AWG 18AWG | ||
Blade Length 17.8mm | ||
Blade Width 6.3mm | ||
Blade Thickness 800μm | ||
Hooked No | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RND Push On Blade Terminal is designed for reliable and efficient electrical connections, making it an essential component for various applications. Crafted from high-quality brass and featuring a tin-plated surface, it ensures excellent conductivity and durability. The terminal easily accommodates connections with a 6.3 x 0.8 mm contact size and a thickness of 0.8mm. Ideal for those seeking a balance of performance and longevity, this terminal supports seamless connections in an array of environments.
Suitable for a diverse range of electrical tasks, bridging professional and DIY needs
Maintains strong connection integrity over time, ensuring reliability
Compact size allows for efficient use in tight spaces
Related links
- RND 22 AWG to 18 AWG, Grey
- RND 22 AWG to 16 AWG Red
- RND 22 AWG to 16 AWG, Red
- RS PRO Uninsulated Crimp Blade Terminal 14.8 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 10 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 15 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 14 mm Blade Length Grey
- RND 12 mm Pin Length Grey, Grey from 12 AWG to 12 AWG Wire
