RND , RND 465 Uninsulated Blade Terminal Socket 13.3mm Blade Length, Metal

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

£3.80

(exc. VAT)

£4.56

(inc. VAT)

RS Stock No.:
491-810
Mfr. Part No.:
RND 465-00706
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Gender

Male

Series

RND 465

Series Number

465-00706

Insulation

Uninsulated

Shrouded/Unshrouded

Unshrouded

Blade Length

13.3mm

Hooked

No

Colour

Metal

COO (Country of Origin):
CN
The RND Push On Blade Terminal is expertly designed to deliver reliable electrical connections in a variety of applications. Crafted from high-quality brass and features a durable tin-plated surface, ensuring sturdy conductivity and resistance to corrosion. With a compact contact size of 6.3 x 0.8 mm, it is ideal for use in tight spaces without sacrificing performance.

Compact size allows for versatile applications in confined spaces
Robust design ensures longevity and durability under various conditions
Ideal for both professional and amateur electrical work

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy