Infineon BGB741L7ESDE6327XTSA1 RF Bipolar Transistor, 10 mA, 7-Pin TSLP-7-1

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.18

(exc. VAT)

£7.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 10£0.618£6.18
20 - 90£0.556£5.56
100 - 240£0.502£5.02
250 - 490£0.45£4.50
500 +£0.407£4.07

*price indicative

Packaging Options:
RS Stock No.:
261-3960
Mfr. Part No.:
BGB741L7ESDE6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

10mA

Package Type

TSLP-7-1

Mount Type

Surface

Maximum Power Dissipation Pd

120mW

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

3.5GHz

Maximum Operating Temperature

150°C

Pin Count

7

Length

2mm

Height

0.4mm

Series

BGB741L7ESD

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

The Infineon high performance broadband low noise amplifier with MMIC based on silicon germanium carbon bipolar technology. Its for application of satellite navigation systems and wireless communications.

High RF input power robustness of 20 dBm

Minimum noise figure

Related links