Infineon BGB741L7ESDE6327XTSA1 RF Bipolar Transistor, 7-Pin TSLP-7-1

Bulk discount available

Subtotal (1 reel of 7500 units)*

£3,615.00

(exc. VAT)

£4,335.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
7500 - 7500£0.482£3,615.00
15000 - 15000£0.434£3,255.00
22500 +£0.391£2,932.50

*price indicative

RS Stock No.:
261-3959
Mfr. Part No.:
BGB741L7ESDE6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Package Type

TSLP-7-1

Mounting Type

Surface Mount

Pin Count

7

Number of Elements per Chip

1

The Infineon high performance broadband low noise amplifier with MMIC based on silicon germanium carbon bipolar technology. Its for application of satellite navigation systems and wireless communications.

High RF input power robustness of 20 dBm
Minimum noise figure

Related links