Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 6V, 94 W, 8 A Max, UKAS
- RS Stock No.:
- 788-9201
- Mfr. Part No.:
- PL068-P(G)
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£767.86
(exc. VAT)
£921.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £767.86 |
*price indicative
- RS Stock No.:
- 788-9201
- Mfr. Part No.:
- PL068-P(G)
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 6V | |
| Maximum Output Current | 8A | |
| Number of Outputs | 1 | |
| Power | 94W | |
| Minimum Supply Voltage | 115V ac | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Output Type | Linear | |
| Minimum Operating Temperature | 5°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Current | 8A | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 6V | ||
Maximum Output Current 8A | ||
Number of Outputs 1 | ||
Power 94W | ||
Minimum Supply Voltage 115V ac | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Output Type Linear | ||
Minimum Operating Temperature 5°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Minimum Output Current 8A | ||
Minimum Output Voltage 0V ac | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi PL-P Series Bench Power Supply, 94W Power Rating, 0 to 8 A Output Current - PL068-P(G)
This bench power supply from Aim-TTi is a programmable DC power supply with a voltage range of 0-6V and a maximum output current of 8A. With a power rating of 94W, this linear power supply is versatile and reliable for a variety of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Programmable DC power supply for precise voltage control
• 0 to 6V bench power supply for a wide range of applications
• High output current of 8A for powering demanding devices
• Linear power supply for stable and accurate voltage output
• 94W power rating for sufficient power delivery
Applications
• Ideal for testing electronic circuits in laboratories
• Suitable for powering electrical components in automation systems
• For prototyping and development of new electronic devices
Can it be used for testing high-power electronic components?
Yes, the bench power supply is capable of delivering a high output current of 8A, making it suitable for testing high-power electronic components.
Will it work with a wide range of voltage inputs?
The programmable DC power supply offers a voltage range of 0-6V, providing flexibility for a variety of voltage input requirements.
Is it suitable for automation applications?
Yes, the linear power supply is ideal for automation applications due to its stable voltage output and programmable features.
Can it be used for both electronics and mechanical testing?
Yes, it is versatile and can be used for testing both electronic and mechanical components with precision.
Does it offer protection features for safe use?
The power supply is equipped with over-voltage and over-current protection to ensure safe operation during testing and development processes.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi Digital Bench Power Supply 94 W RSCAL
- Aim-TTi Digital Bench Power Supply 94 W, 8 A Max
- Aim-TTi Digital Bench Power Supply 94 W UKAS
- Aim-TTi Digital Bench Power Supply 48 W UKAS
- Aim-TTi Digital Bench Power Supply 94 W UKAS
- Aim-TTi Digital Bench Power Supply 94 W UKAS
- Aim-TTi Digital Bench Power Supply 48 W, 8 A Max
- Aim-TTi Digital Bench Power Supply 48 W RSCAL



